The SVP808040-330M-N is a shielded wirewound inductor with a tolerance of 20% and an inductance of 33uH. It has a maximum DC current rating of 1.6A and a maximum DC resistance of 0.11 ohms. The inductor is available in a 3131 case size and has a product length of 8.2mm, height of 4.2mm, and product depth of 8.2mm. The operating temperature range is from -40 to 125 degrees Celsius.
GCI Technologies SVP808040-330M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.84A |
| Max DC Resistance | 0.11(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.2mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for GCI Technologies SVP808040-330M-N to view detailed technical specifications.
No datasheet is available for this part.