The SVP808040-3R3M-N is a shielded wirewound inductor with a type of power inductance. It has a tolerance of 20% and is tested at a frequency of 100KHz. The maximum DC current is 4.8A, with a maximum saturation current of 6A. The maximum DC resistance is 0.015 ohms, typical. The inductor has a case size of 3131 and dimensions of 8.2mm in length, 8.2mm in depth, and 4.2mm in height. It operates between -40C and 125C.
GCI Technologies SVP808040-3R3M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.8A |
| Maximum Saturation Current | 6A |
| Max DC Resistance | 0.015(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.2mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for GCI Technologies SVP808040-3R3M-N to view detailed technical specifications.
No datasheet is available for this part.