The A28F5605S capacitor from GE features a capacitance of 250nF with a tolerance of 10% and a dielectric material of polypropylene. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The capacitor is rated for a DC voltage of 2kV and has a lead pitch of 20.57mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE A28F5605S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE A28F5605S technical specifications.
| Capacitance | 250nF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Pitch | 20.57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for GE A28F5605S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.