Board mount DC-DC converter delivering 5.5V at 20A, offering 110W of output power. Features include UVLO, OVP, OCP, and OTP protection. Operates efficiently at 92% with a wide input voltage range of 4.5V to 14V. Designed for surface mount (SMD/SMT) applications with a compact footprint (1.3" L x 0.53" W x 0.33" H). Suitable for operation across a broad temperature range from -40°C to 85°C.
GE APTS020A0X43-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 20A |
| Depth | 13.46mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.33inch |
| Isolation | Non-Isolated |
| Length | 1.3inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 110W |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLynx™ |
| Voltage - Output 1 | 5.5V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for GE APTS020A0X43-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.