The ATS030A0X3-SR is a non-isolated DC-DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a single output and a maximum output current of 30A. The converter is packaged in a SMD/SMT package and is available in quantities of 200. The device is not RoHS compliant.
GE ATS030A0X3-SR technical specifications.
| Package/Case | SMD/SMT |
| Depth | 13.5mm |
| Isolation | Non-Isolated |
| Length | 33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 2.75V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.