This non-isolated DC output power supply from GE has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a single output with a maximum current of 16A and a maximum output voltage of 5.5V. The device is packaged in a SIP format with a length of 50.8mm and a depth of 8.1mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Depth | 8.1mm |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Voltage | 5.5V |
| RoHS | Compliant |