Module DC-DC 1-OUT 0.75V to 3.63V 5A 5-Pin SIP
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Depth | 8.85mm |
| Isolation | Non-Isolated |
| Length | 22.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 3.63V |
| Radiation Hardening | No |
| RoHS | Compliant |