The CHIPCAP-L-50-TUBE from GE is a 220nF SOP capacitor with an accuracy of 2%. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 3V and 5.5V. The device has a low supply current of 500uA and is available in a rail/Tube packaging format containing 50 pieces. Note that this component contains lead and is not Reach SVHC compliant.
GE CHIPCAP-L-50-TUBE technical specifications.
| Accuracy | 2% |
| Capacitance | 220nF |
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Type | Analog Voltage |
| Output Voltage | 1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Sensor Type | Temperature |
| Series | ChipCap |
| Supply Current | 500uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for GE CHIPCAP-L-50-TUBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.