The GE ChipCap-R-50-TUBE is a 220nF SOP capacitor with an accuracy of 2%. It operates within a temperature range of -40°C to 85°C and can supply up to 500uA of current. The capacitor is designed for use in analog voltage applications and has a termination type of SMD/SMT. It is available in a rail/tube packaging format with 50 units per package.
GE CHIPCAP-R-50-TUBE technical specifications.
| Accuracy | 2% |
| Capacitance | 220nF |
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Type | Analog Voltage, ZACwire™ |
| Output Voltage | 4.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Sensor Type | Temperature |
| Series | ChipCap |
| Supply Current | 500uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for GE CHIPCAP-R-50-TUBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.