The GE CPKW002A0C1-SZ is an isolated DC-DC converter module with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a single output with a maximum current of 2A and a maximum output voltage of 15V. The module has a package case of module type with dimensions of 24mm depth and 33mm length.
Checking distributor stock and pricing after the page loads.
GE CPKW002A0C1-SZ technical specifications.
| Package/Case | Module |
| Depth | 24mm |
| Isolation | Isolated |
| Length | 33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 15V |
| RoHS | Compliant |