The FC250B1 is a single output power supply from GE with an output voltage of 12V and an output power of 250W. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The power supply has a single output with a current rating of 20.8A. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Depth | 61mm |
| Length | 116.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20.8A |
| Output Power | 250W |
| Output Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |