The GE HW006A6A1 is a single-output DC-DC converter module with an isolated design, capable of delivering 6A of output current at 5V. It operates within a temperature range of -40°C to 85°C. The module measures 47.24mm in length and 29.46mm in depth. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 29.46mm |
| Isolation | Isolated |
| Length | 47.24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |