The GE JBW050F is a single-output DC-DC converter module with an isolated output. It operates over a temperature range of -40°C to 100°C and provides a maximum output current of 10A. The module has a package style of module and dimensions of 57.9mm depth and 61mm length. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 57.9mm |
| Isolation | Isolated |
| Length | 61mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |