The JW030A-MZ DC-DC converter from GE features a single output voltage of 5V with a maximum output current of 6A. It has a high isolation voltage of 1.5kV, making it suitable for applications requiring electrical isolation. The converter has a compact size with dimensions of 2.4inch in length, 2.3inch in width, and 0.5inch in height. It is available in a package quantity of 40 units. The JW030 series DC-DC converter operates within a standard temperature range and meets the necessary specifications for its intended use.
GE JW030A-MZ technical specifications.
| Current - Output 1 | 6A |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 40 |
| Series | JW030 |
| Voltage - Output 1 | 5V |
| Weight | 2.116438oz |
| Width | 2.3inch |
| RoHS | Compliant |
No datasheet is available for this part.