The KNW020A0F641Z is a 3.3V isolated DC-DC converter module from GE, with a maximum output current of 20A and an operating temperature range of -40°C to 85°C. It is available in a module package and is compliant with RoHS regulations. The module has a depth of 33mm and a length of 22.9mm, with a weight of 0.550274oz. It is designed for isolated applications.
GE KNW020A0F641Z technical specifications.
| Package/Case | Module |
| Depth | 33mm |
| Isolation | Isolated |
| Length | 22.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| RoHS Compliant | Yes |
| Weight | 0.550274oz |
| RoHS | Compliant |
No datasheet is available for this part.