Board mount isolated DC/DC converter with 36-75V DC input and 5V DC output. Delivers 10A maximum output current and 50W maximum output power. Features include UVLO, OVP, OCP, and OTP protection, with 2.25kV isolation voltage. Operates within a -40°C to 85°C temperature range and offers 91% efficiency. Through-hole mounting package with dimensions of 1.3 x 0.9 x 0.37 inches.
GE KSTW010A0A41Z technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 33mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.37inch |
| Isolation Voltage | 2.25kV |
| Length | 1.3inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Barracuda™ KSTW010A0A |
| Voltage - Output 1 | 5V |
| Weight | 0.458562oz |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for GE KSTW010A0A41Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.