The KW020A0G1-SRZ is a single-output DC-DC converter with an output voltage of 2.5V and a maximum output current of 20A. It has an output power rating of 50W and is packaged in a surface-mount device (SMD/SMT) format. The converter is RoHS compliant and available in quantities of 140 per reel. It features a high isolation voltage of 1.5kV and is suitable for use in a variety of applications. The operating temperature range is not specified in the provided data.
Sign in to ask questions about the GE KW020A0G1-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE KW020A0G1-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 20A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KW020 |
| Voltage - Output 1 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for GE KW020A0G1-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.