The NPA-501B-001DT is a differential pressure sensor from GE with an operating supply voltage of 5V and a supply current of 1.5mA. It features a digital output and is packaged in a SOIC case. The sensor operates within a temperature range of -40°C to 125°C and is suitable for use in environments with an operating pressure of 1PSI. The device has an accuracy of 1.5%.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Pressure Type | Differential |
| Supply Current | 1.5mA |
| RoHS | Not Compliant |