The NPA-501B-005DT is a digital differential pressure sensor from GE, operating within a temperature range of -40°C to 125°C. It has a supply voltage of 5V and a supply current of 1.5mA. The sensor is packaged in a SOIC package and offers an accuracy of 1.5%. It is designed to operate under a maximum pressure of 5PSI.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Pressure Type | Differential |
| Supply Current | 1.5mA |
| RoHS | Not Compliant |