Board Mount Pressure / Force Sensors 15 PSI Barbed Digital output
Checking distributor stock and pricing after the page loads.
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Pressure Type | Absolute |
| Supply Current | 1.5mA |
| RoHS | Not Compliant |