The NPA-501B-030D is a differential pressure sensor with an accuracy of 1.5%. It operates within a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The device is packaged in a SOIC case and has a supply current of 1.5mA. The sensor is not lead-free as it contains lead.
Checking distributor stock and pricing after the page loads.
GE NPA-501B-030D technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Pressure Type | Differential |
| Supply Current | 1.5mA |
| RoHS | Not Compliant |