The GE NPH-8-700AH is a pressure sensor with an accuracy of 0.4% and a package type of TO-8-3. It operates within a temperature range of -40°C to 125°C and is suitable for absolute pressure applications. The device has a supply current of 1.5mA and is available in a through-hole termination. It is packaged in a rail or tube format with a quantity of one per package.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.4% |
| Package/Case | TO-8-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 101.5PSI |
| Output Voltage | 100mV |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pressure Type | Absolute |
| Series | NPH |
| Supply Current | 1.5mA |
| Termination | Through Hole |
| RoHS | Compliant |