The GE NPH-8-700DH is a differential pressure sensor with an accuracy of 0.4%. It is packaged in a TO-8-3 package and is designed for through-hole mounting. The sensor operates over a temperature range of -40°C to 125°C and is suitable for use in environments with an operating pressure of 101.5PSI. The supply current is 1.5mA.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.4% |
| Package/Case | TO-8-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 101.5PSI |
| Package Quantity | 1 |
| Pressure Type | Differential |
| Series | NPH |
| Supply Current | 1.5mA |
| Termination | Through Hole |
| RoHS | Compliant |