The GE NPI-19A-002GV is a pressure gauge module with an accuracy of 0.5%. It operates within a temperature range of -40°C to 125°C and has a nominal supply current of 1mA. The module is packaged in a rail/Tube format with a single unit per package and features a cable termination. It is designed to measure pressure up to 2.5PSI with a gauge type pressure type.
GE NPI-19A-002GV technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 1mA |
| Operating Pressure | 2.5PSI |
| Output Voltage | 100mV |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pressure Type | Gauge |
| Series | NPI-19 |
| Supply Current | 1mA |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for GE NPI-19A-002GV to view detailed technical specifications.
No datasheet is available for this part.