Pressure Sensor 0.099V to 0.101V 0psi to 50psi Absolute
GE NPI-19A-050AV technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 1mA |
| Operating Pressure | 50PSI |
| Output Voltage | 100mV |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pressure Type | Absolute |
| Series | NPI-19 |
| Supply Current | 1mA |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for GE NPI-19A-050AV to view detailed technical specifications.
No datasheet is available for this part.