Pressure Sensor 0.099V to 0.101V 0psi to 200psi Gauge
GE NPI-19A-200GV technical specifications.
| Accuracy | 0.5% |
| Package/Case | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 200PSI |
| Package Quantity | 48 |
| Pressure Type | Gauge |
| Series | NPI-19 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for GE NPI-19A-200GV to view detailed technical specifications.
No datasheet is available for this part.