The GE NPI-19A-300AV pressure sensor is a 300PSI absolute device with an accuracy of 0.5%. It operates within a temperature range of -40°C to 125°C and has a nominal supply current of 1mA. The sensor is packaged in a 300-series package and is available in a rail or tube packaging format.
GE NPI-19A-300AV technical specifications.
| Accuracy | 0.5% |
| Package/Case | 300 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 1mA |
| Operating Pressure | 300PSI |
| Output Voltage | 100mV |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pressure Type | Absolute |
| Series | NPI-19 |
| Supply Current | 1mA |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for GE NPI-19A-300AV to view detailed technical specifications.
No datasheet is available for this part.