The GE NPI-19A-300GV is a pressure gauge sensor with an accuracy of 0.5% and a maximum operating temperature of 125°C. It is packaged in a 300 case and has a nominal supply current of 1mA. The sensor is designed for operation in gauge pressure up to 300PSI and is available in a rail or tube packaging configuration. It is part of the NPI-19 series and has a termination type of cable.
GE NPI-19A-300GV technical specifications.
| Accuracy | 0.5% |
| Package/Case | 300 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 1mA |
| Operating Pressure | 300PSI |
| Output Voltage | 100mV |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pressure Type | Gauge |
| Series | NPI-19 |
| Supply Current | 1mA |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for GE NPI-19A-300GV to view detailed technical specifications.
No datasheet is available for this part.