The NXA025A0X-PZ is a non-isolated DC power supply from GE with a maximum output current of 25A and a maximum output voltage of 5.5V. It has a maximum output power of 138W and operates within a temperature range of -40°C to 85°C. The device is packaged in a SIP package and is available in quantities of 60 per tray. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 25A |
| Depth | 8.51mm |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 138W |
| Output Voltage | 5.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | NXA025 |
| Voltage - Output 1 | 5.5V |
| Weight | 0.529109oz |
| RoHS | Not Compliant |