The QW015A0FZ is a single-output DC-DC converter with an isolated output, rated for 3.3V at 15A and 50W output power. It is packaged in a module format, measuring 57.9mm in depth, 0.5inch in height, 2.78inch in length, and 1.45inch in width. The converter operates within a temperature range of -40°C to 85°C and features a high isolation voltage of 1.5kV. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
GE QW015A0FZ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Depth | 57.9mm |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.78inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 3.3V |
| Package Quantity | 36 |
| RoHS Compliant | No |
| Series | QW015 |
| Voltage - Output 1 | 3.3V |
| Width | 1.45inch |
| RoHS | Not Compliant |