
Gear Wrench 16 x 18 mm Bi-Hexagon Ratchet Spanner Double Ended, 210 mm length
Sign in to ask questions about the Gear Wrench 9214 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gear Wrench 9214 technical specifications.
| Finish | Chrome |
| Length | 210mm |
| Size | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gear Wrench 9214 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
