The Gedore 1955551 (Model 1.30/0) is a professional-grade internal extractor designed for the removal of tightly-seated ball bearings, rings, bushes, and shaft seals. It features a robust design with expanding segments that grip the component from the inside. This tool is designed to be used in combination with counter-stays (Series 1.36) or slide hammers (Series 1.35) for controlled extraction force. The high-quality construction ensures durability in industrial and automotive applications.
Gedore 1955551 technical specifications.
| Diameter Range | 12 - 15mm |
| Total Length | 104mm |
| Connecting Thread | M10metric |
| Internal Thread | M10metric |
| Weight | 0.106kg |
| Number of Segments | 2 |
| REACH | Compliant |
| RoHS | Compliant |
Download the complete datasheet for Gedore 1955551 to view detailed technical specifications.
No datasheet is available for this part.