Sign in to ask questions about the Gedore 4550-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gedore 4550-20 technical specifications.
| Accuracy | 3% |
| Finish | Chrome |
| Length | 485mm |
| Material | Steel, Plastic, Chrome |
| Reach SVHC Compliant | Yes |
| Type | Mechanical |
| RoHS | Not Compliant |
Download the complete datasheet for Gedore 4550-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.