
Gedore 3/4 in Square Drive Mechanical Torque Wrench Chrome Plated Steel, Plastic, 75 400nm
Gedore 4550-40 technical specifications.
| Accuracy | 3% |
| Finish | Chrome |
| Material | Steel, Plastic, Chrome |
| Type | Mechanical |
| RoHS | Not Compliant |
No datasheet is available for this part.