The Gedore 60320 (Model No. 7 20) is a combination wrench featuring the same size on both ends. It has an UD-profile (unit-drive) on the ring end for rounded-off screw heads and a high-tensile strength under heavy loads. The shaft is designed with a top-grade industrial quality for hard continuous use, manufactured from GEDORE vanadium steel 31CrV3 and is chrome-plated.
Gedore 60320 technical specifications.
| Width Across Flats | 20mm |
| Length | 250mm |
| Material | Vanadium steel 31CrV3, chrome-plated |
| Weight | 0.2kg |
| Ring Offset | 15degrees |
| Standard | DIN 3113 Form A, ISO 3318, ISO 7738 |
Download the complete datasheet for Gedore 60320 to view detailed technical specifications.
No datasheet is available for this part.