GEDORE 6 10X11 SPANNER, OPEN JAW, 10X11MM
Gedore 610X11 technical specifications.
| Finish | Chrome |
| Length | 157mm |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| Size | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gedore 610X11 to view detailed technical specifications.
No datasheet is available for this part.