Gedore 619X24 technical specifications.
| Finish | Chrome |
| Length | 250mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Size | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gedore 619X24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.