Gefran GTZ 25/480-0-0 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530V |
| Maximum Input Current | 22mA |
| Peak Non-Repetitive Surge Current | 400A |
| Maximum Output Current | 75A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Pin Count | 10 |
Download the complete datasheet for Gefran GTZ 25/480-0-0 to view detailed technical specifications.
No datasheet is available for this part.