
Taica 20mm Anti-Vibration Chip GC-8 Silicone +100C -40C 20 x 20mm 10mm Gel Chip 20mm
Geltec GC-8 technical specifications.
| Length | 20mm |
| Material | Silicone |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Size | 20mm |
| Thickness | 10mm |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.
