
Taica 10mm Anti-Vibration Chip GC-1 Silicone +100C -40C 10 x 10mm 3mm Gel Chip 10mm
Geltec GC1 technical specifications.
| Length | 10mm |
| Material | Silicone |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Size | 10mm |
| Thickness | 3mm |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.
