Taica 15mm Anti-Vibration Chip GC-3 Silicone +100C -40C 15 x 15mm 3mm Gel Chip 15mm
Geltec GC3 technical specifications.
| Length | 15mm |
| Material | Silicone |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Size | 15mm |
| Thickness | 3mm |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.