
Taica 1000mm Anti-Vibration Tape GT-1 Silicone +100C -40C 1000 x 10mm 1mm Gel Tape 10mm
Geltec GT-1 technical specifications.
| Length | 1000mm |
| Material | Silicone |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Size | 10mm |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.