
Taica 1000mm Anti-Vibration Tape GT-6 Silicone +100C -40C 1000 x 20mm 3mm Gel Tape 20mm
Geltec GT6 technical specifications.
| Length | 1000mm |
| Material | Silicone |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Size | 20mm |
| Thickness | 3mm |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.
