
Taica Cylindrical Anti-Vibration Mount, SF-10 30mm, 22mm, Silicone, +200C Stainless Steel -40C M6
Geltec SF-10 technical specifications.
| Diameter | 30mm |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
No datasheet is available for this part.
