
Taica Cylindrical Anti-Vibration Mount, SF-30 76mm, 34mm, Silicone, +90C EPDM Rubber -20C M10
Geltec SF-30 technical specifications.
| Diameter | 76mm |
| Material | Silicone |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
No datasheet is available for this part.
