Geltec SF-5 technical specifications.
| Diameter | 30mm |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Geltec SF-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.