
Taica 100mm Anti-Vibration Sheet SN-15 15kg Silicone +200C -40C 100 x 100mm 7mm Damping Pad 100mm
Geltec SN-15 technical specifications.
| Package/Case | 100 |
| Length | 100mm |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Size | 100mm |
| Thickness | 7mm |
| Width | 100mm |
| RoHS | Compliant |
No datasheet is available for this part.
