Sign in to ask questions about the Geltec SN50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Geltec SN50 technical specifications.
| Length | 100mm |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Size | 100mm |
| Thickness | 7mm |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Geltec SN50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
