Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SR-8 Datasheet | Gemini
Browse
Manufacturers
API
BOM
Account
GEMINI
SR-8
Datasheet
Gemini
SR-8
SR-8
SR-8
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Gemini SR-8 technical specifications.
General
Height
13inch
Length
14.75inch
Weight
26.25lb
Width
18.75inch
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account