
Gemini TG-4105 technical specifications.
| Alarm | Yes |
| Diameter | 51mm |
| Interface | Serial, USB |
| Length | 51mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Ratings | IP68 |
| Weight | 95g |
| RoHS | Compliant |
Download the complete datasheet for Gemini TG-4105 to view detailed technical specifications.
No datasheet is available for this part.
